PDP SEO Portlet

1-111626-0

Conn IDC Connector F 44 POS 2mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 1-111626-0
Secondary Manufacturer Part#: 1-111626-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Gold
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  240
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 153 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.33132