PDP SEO Portlet

1-111623-9

Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-111623-9
Secondary Manufacturer Part#: 1-111623-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Beryllium Copper
Gold
Receptacle
Cable Mount
2 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$6.2287
70+
$5.26292
150+
$4.86948
300+
$4.75881
600+
$4.5771