PDP SEO Portlet

1-111595-1

Conn IDC Connector M 50 POS 2.54mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-111595-1
Secondary Manufacturer Part#: 1-111595-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Tin-Lead
Plug
Cable Mount
2.54 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$9.15733
40+
$8.7948
80+
$8.44316
200+
$8.10464
400+
$7.79517