PDP SEO Portlet

1-111446-5

Conn IDC Connector PL 14 POS 2.54mm IDT RA Cable Mount Bulk

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-111446-5
Secondary Manufacturer Part#: 1-111446-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:720  Mult:720  
USD $:
720+
$6.73174
1440+
$5.7614
5040+
$5.67616
10080+
$5.6472
20160+
$5.61824