1-111196-6
Conn IDC Connector RCP 100 POS 1.27mm IDT RA Cable Mount
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 1-111196-6
Secondary Manufacturer Part#: 1-111196-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Tin-Lead | ||
| Cable Mount | ||
| -65 to 105 °C | ||
| 1.2700 mm | ||
| 6.45 mm | ||
| 70.1 x 6.45 x 14.73 mm | ||
| 14.73 mm | ||
| 70.1 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |