PDP SEO Portlet

1-111196-1

Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 1-111196-1
Secondary Manufacturer Part#: 1-111196-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Gold
Receptacle
Cable Mount
1.27 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$14.79283
900+
$13.35716
1350+
$11.76703
5400+
$11.06722
10350+
$11.01047