1-1108757-1
AMP1-1108757-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-1108757-1
Secondary Manufacturer Part#: 1-1108757-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Rectangular | ||
| Copper Alloy | ||
| Silver | ||
| Power | ||
| Pin | ||
| 3 mOhm | ||
| Cable Mount | ||
| Bag | ||
| 2 µm | ||
| HSK | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |