PDP SEO Portlet

1-1108756-1

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1108756-1
Secondary Manufacturer Part#: 1-1108756-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
Receptacle
Cable Mount
28.25 x 6.2 x 6.2 mm
HSK
Crimp
15 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$4.78614
75+
$4.59284
150+
$4.4114
300+
$4.2502
600+
$4.15793