PDP SEO Portlet

1-1103638-1

Conn Heavy-Duty Rectangular PIN 16Signal/1Ground POS Screw ST Panel Mount Carton

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1103638-1
Secondary Manufacturer Part#: 1-1103638-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper-Nickel|Iron
Silver
Plug
Panel Mount
34 mm
83.5 x 34 x 33 mm
33 mm
83.5 mm
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:40  
USD $: