PDP SEO Portlet

1-1103416-8

Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Screw ST Panel Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1103416-8
Secondary Manufacturer Part#: 1-1103416-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
Receptacle
Panel Mount
-40 to 125 °C
31 mm
73 x 31 x 22.8 mm
22.8 mm
73 mm
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $: