PDP SEO Portlet

1-1103416-1

Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Screw ST Panel Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1103416-1
Secondary Manufacturer Part#: 1-1103416-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
Receptacle
Panel Mount
-40 to 125 °C
31 mm
73 x 31 x 22.8 mm
22.8 mm
73 mm
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$57.65528
4+
$56.0135
8+
$54.082
16+
$52.5368
32+
$51.50924