PDP SEO Portlet

1-104480-6

Contact, AMPMODU Short Point, Socket, Crimp, 22 AWG, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-104480-6
Secondary Manufacturer Part#: 1-104480-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-104480-6 is a 6-way Crimp Snap-in Receptacle Contact made of copper with gold-plated finish and crimp termination. This receptacle contact mates with 0.025 square posts and transmits data/power signal. All contacts are furnished on carrier strips which are interlocked for stability and positive location during termination.

  • Employ dual cantilever beams for reliable connections
  • 12mΩ Termination resistance
  • 5000MΩ Insulation resistance
  • 300VAC Voltage rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Cable Mount
-65 to 105 °C
11.68 x 2.66 mm
AMPMODU
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  518.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.11847
2000+
$0.11614
4000+
$0.1145
8000+
$0.1129
16000+
$0.11106