PDP SEO Portlet

1-104480-5

Contact, AMPMODU Short Point Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-104480-5
Secondary Manufacturer Part#: 1-104480-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Cable Mount
-65 to 105 °C
11.68 x 2.66 mm
AMPMODU
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  36.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.10566
100000+
$0.10274
500000+
$0.09882
1000000+
$0.09516
2500000+
$0.09174