PDP SEO Portlet

1-104480-4

Contact, AMPMODU Short Point, Socket, Crimp, 22 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-104480-4
Secondary Manufacturer Part#: 1-104480-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-104480-4 is a socket Crimp Snap-in Contact made of copper alloy with tin plated finish. The standard pressure contact with insulation support. It accepts 26 to 22AWG wire size. This contact is suitable for AMPMODU short point connectors.

  • 3A Contact current rating
  • 12mO Termination resistance
  • 300VAC Operating voltage
  • 750V Dielectric withstanding voltage
  • 5000MO Insulation resistance
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
Straight
0.12 to 0.14 mm²
Wire to Board Connector
Copper Alloy
Tin
Signal
Receptacle
Tin Over Nickel
12 mOhm
3 A
Cable Mount
-65 to 105 °C
11.68 x 2.66 mm mm
AMPMODU
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  41290.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.10179