1-104480-2
Contact, MTE, Socket, Crimp, 22 AWG, Gold Plated Contacts, AMPMODU Short Point Connectors
- RoHS 10 Compliant
- Tariff Charges
The 1-104480-2 is a socket Crimp Snap-in Contact made of copper alloy with gold plated finish. The standard pressure contact with insulation support. It accepts 26 to 22AWG wire size. This contact is suitable for AMPMODU short point connectors.
- 3A Contact current rating
- 12mO Termination resistance
- 300VAC Operating voltage
- 750V Dielectric withstanding voltage
- 5000MO Insulation resistance
- Rugged
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Straight | ||
0.12 to 0.4 mm² | ||
Wire to Board Housing | ||
Copper Alloy | ||
Gold | ||
Power|Signal | ||
Receptacle | ||
Tin | ||
12 mOhm | ||
3 A | ||
Cable Mount | ||
-65 to 105 °C | ||
0.38 um | ||
11.68 x 2.66 mm mm | ||
AMPMODU | ||
No | ||
Crimp | ||
26 to 22, 26 AWG |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |