PDP SEO Portlet

1-104479-3

Contact Socket Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-104479-3
Secondary Manufacturer Part#: 1-104479-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.2 to 0.5 mm²
Wire to Board Housing
Copper Alloy
Gold
Power|Signal
Receptacle
Tin Over Nickel
12 mOhm
3 A
Cable Mount
-65 to 105 °C
0.76 um
11.68 x 2.66 mm mm
AMPMODU
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  50000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.14195
100000+
$0.13646
500000+
$0.13163
1000000+
$0.12718
2500000+
$0.12124