PDP SEO Portlet

1-104257-4

Conn Housing RCP 15 POS 2.54mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-104257-4
Secondary Manufacturer Part#: 1-104257-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
-65 to 105 °C
2.5400 mm
15.24 mm
38.04 x 15.24 mm
38.04 mm
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.3403
6000+
$1.19712
12000+
$1.12121
27000+
$1.1001
51000+
$1.0944