PDP SEO Portlet

1-104257-3

Conn Housing RCP 14 POS 2.54mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-104257-3
Secondary Manufacturer Part#: 1-104257-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
-65 to 105 °C
2.5400 mm
15.24 mm
35.5 x 15.24 mm
35.5 mm
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.10717
6000+
$0.94824
12000+
$0.87645
27000+
$0.811
51000+
$0.73312