PDP SEO Portlet

1-104257-1

Connector Housing, AMPMODU MTE Series, Socket, 12 Ways, 2.54 mm, AMP AMPMODU MTE Series Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-104257-1
Secondary Manufacturer Part#: 1-104257-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-104257-1 is a 12-position Receptacle Housing with black thermoplastic construction and insulation displacement crimp termination. The Ampmodu MTE series connectors provides interchangeable crimp snap-in pin and receptacle contacts, optional header with swaged tail helps prevent movement prior to flow soldering.

  • UL94V-0 Flammability rating
  • 5.08mm Pitch spacing
  • 267V Voltage rating
  • -65 to +105°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
-65 to 105 °C
2.5400 mm
15.24 mm
30.42 x 15.24 mm
30.42 mm
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  57.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.61911
5000+
$0.55578
10000+
$0.51851
25000+
$0.48383
50000+
$0.44061