1-104074-0
Conn Shrouded Header HDR 8 POS 1.27mm Solder RA Thru-Hole Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Right Angle | ||
Copper Alloy | ||
Gold | ||
Header | ||
Black | ||
Tin-Lead | ||
265 | ||
Through Hole | ||
-65 to 105 °C | ||
1.2700 mm | ||
11.17 mm | ||
16.51 x 11.17 x 6.35 mm | ||
6.35 mm | ||
16.51 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |