1-103670-9
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-103670-9
Secondary Manufacturer Part#: 1-103670-9
- RoHS 10 Compliant
- Tariff Charges
- 10-position MTE Header with Swage
- Shrouded Polarized/Latching
- Single-Row
- .100 [2.54] Centerline
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Solder | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |