1-103644-3
Conn IDC Connector RCP 14 POS 2.54mm IDT ST Cable Mount Individual
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 1-103644-3
Secondary Manufacturer Part#: 1-103644-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Bright Tin-Lead | ||
| Cable Mount | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 15.24 mm | ||
| 35.5 x 15.24 mm | ||
| 35.5 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |