PDP SEO Portlet

1-103169-5

Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-103169-5
Secondary Manufacturer Part#: 1-103169-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Header
Black
Tin-Lead
240
Through Hole
-55 to 105 °C
2.5400 mm
10.16 mm
50.29 x 10.16 x 11.18 mm
11.18 mm
50.29 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  23.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:96  Mult:1  
USD $:
96+
$7.4547
1000+
$7.41705
2500+
$6.3406
5000+
$6.30825
10000+
$6.2759