PDP SEO Portlet

1-102387-2

Connector Housing, AMPMODU Mod IV, Receptacle, 64 Ways, 2.54 mm, AMPMODU Socket Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-102387-2
Secondary Manufacturer Part#: 1-102387-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-102387-2 is a 64-position 2-row Receptacle Housing with beryllium copper contacts and crimp termination and it is used with AMPMODU socket. The Mod IV series connector provides dual cantilever contact beam with built-in anti-overstress for reliable mating.

  • UL94V-0 Flammability rating
  • 2.54mm Pitch spacing
  • 250V Voltage rating
  • 5000MO Insulation resistance
  • -65 to +105°C Temperature range
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
85.85 x 15.24 x 7.23 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  636.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.98268
1000+
$3.81106
5000+
$3.12137
10000+
$2.65794
25000+
$2.40986