PDP SEO Portlet

1-102387-0

Connector Housing, AMP AMPMODU MOD IV/V Series, Receptacle, 50 Ways, 2.54 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-102387-0
Secondary Manufacturer Part#: 1-102387-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-102387-0 is a 50-position 2-row Receptacle Housing with beryllium copper contacts and crimp termination and it is used with AMPMODU socket. The Mod IV series connector provides dual cantilever contact beam with built-in anti-overstress for reliable mating.

  • UL94V-0 Flammability rating
  • 2.54mm Pitch spacing
  • 250V Voltage rating
  • 5000MΩ Insulation resistance
  • -65 to +105°C Temperature range
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
Cable Mount
-65 to 105 °C
2.5400 mm
15.24 mm
68.07 x 15.24 x 7.23 mm
7.23 mm
68.07 mm
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 343 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.36115
5000+
$2.77712
10000+
$2.36551
25000+
$2.14542
50000+
$1.87313