PDP SEO Portlet

1-102241-4

Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-102241-4
Secondary Manufacturer Part#: 1-102241-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
-65 to 105 °C
2.5400 mm
15.24 mm
40.64 x 15.24 x 4.62 mm
4.62 mm
40.64 mm
32 to 20, 32 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1  
USD $:
1200+
$1.82874
2400+
$1.78688
4800+
$1.7536
9600+
$1.7216
19200+
$1.68422