PDP SEO Portlet

1-102160-1

Conn Ejector Header HDR 60 POS 2.54mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-102160-1
Secondary Manufacturer Part#: 1-102160-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Brass|Phosphor Bronze
Gold
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$7.08837
720+
$6.68803
1200+
$6.65408
5040+
$6.62013
10080+
$6.58618