PDP SEO Portlet

1-1002786-1

Thin Piezo Film Sensor with Flexible Leads

Manufacturer:TE Connectivity
Product Category: Sensors, Vibration & Shock
Avnet Manufacturer Part #: 1-1002786-1
Secondary Manufacturer Part#: 1-1002786-1-M,FLDT1-028K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Thin piezo film sensor
  • Flexible leads give flat profile to the sensor
  • Dynamic strain sensing with a high output
  • Typical interface to a 1 or 10 M? input impedance
  • Output Voltage dependant on Force applied 10 mV to 100V

Technical Attributes

Find Similar Parts

Description Value
null
10 mohm
null
null
Analog
null
null
Adhesive Mount
Analog
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:320  Mult:320  
Need More?
USD $:
$ 13.44286
320+
$13.44286
640+
$12.71622
1280+
$12.38158
2560+
$12.0641
5120+
$11.7625
SubTotal:
$4,301.72