PDP SEO Portlet

098-10001

Proximity Sensor Ultrasonic Relay-OUT 127mm 12/24V

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 098-10001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
70 °C
-20 °C
Relay
null
127 mm
Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026102080
Schedule B: 9026107000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:12  Mult:12  
Need More?
USD $:
$ 461.175
12+
$461.175
36+
$434.9961
60+
$433.89762
108+
$406.25672
252+
$390.40476
SubTotal:
$5,534.10