PDP SEO Portlet

05811101

Cable Accessories Marker Brown Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 05811101
Secondary Manufacturer Part#: EC0179-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Z-Type markers are individual push-on markers used to identify wires and small cables permanently. The markers are manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes.

Z-Type markers are a simple, cost-effective solution for many commercial wire identification applications. The markers are supplied either straight cut or chevron cut. The chevron cut option ensures the markers remain aligned. Standard Z-Type markers are yellow or white with black legends and can be supplied as loose pieces packed in boxes, or on reels. Color coded markers are also available. Suitable for industrial applications.

  • Self-extinguishing.
  • Resistant to key Industrial fluids, including those used in Mass transit, Aviation and Military (defined by RW-2535).
  • Nine sizes covering wire diameters from 1.5mm to 12.7mm (0.06 inches to 0.5 inches).

Technical Attributes

Find Similar Parts

Description Value
Brown
-45 to 70 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 139 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01397
20000+
$0.01378
40000+
$0.0136
80000+
$0.01333
160000+
$0.01308