PDP SEO Portlet

05801808

Cable Accessories Marker Gray Box

Manufacturer:TE Connectivity
Product Category: Uncategorized, All Products
Avnet Manufacturer Part #: 05801808
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Z-Type Push-on Wire Marker
  • Legend Name: 8"
  • Legend Color: Gray
  • Marker Size: 5
  • Marker Length: 4.5 mm
  • Cable Diameter: 1.5 to 2 mm
  • Resistant to sea water, fuels and oils
  • Applicator wands for easy marker installation
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
Need More?
USD $:
$ 0.01943
5000+
$0.01943
10000+
$0.01899
20000+
$0.01863
40000+
$0.01829
80000+
$0.0179
SubTotal:
$97.15