PDP SEO Portlet

0462-209-16141

Rectangular Power Contact, AMP DT Series, Nickel Plated Contacts, Copper, Socket, Crimp, 14 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 0462-209-16141
Secondary Manufacturer Part#: 67T1593
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0462-209-16141 from Deutsch is a solid socket contact with size 16, 13amp continuous current capacity and accommodates wire size of 14AWG.

  • Suitable for use with HD30/ HDP20/DRC/HD10/DT/DRB/DTV/AEC/STRIKE/Jiffy Splice series
  • Nickel plating
  • Contact material is copper alloy

Technical Attributes

Find Similar Parts

Description Value
Straight
2 mm²
Signal
Copper
Nickel
16
Power
SKT
Nickel
13 A
Cable Mount
-55 to 125 °C
2.87 x 19.28 mm
No
Crimp
14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.2
10+
$2.02
25+
$1.93
50+
$1.84
100+
$1.65
500+
$1.5
1000+
$1.43