0462-201-2031
Circular Connector Contact, HD/HDP Series, Socket, Crimp, 20 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 0462-201-2031
Secondary Manufacturer Part#: 0462-201-2031
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 mm² | ||
| Connector Wire to Board | ||
| Copper Alloy | ||
| Gold | ||
| 20 | ||
| Power | ||
| Socket | ||
| Gold | ||
| 24 A | ||
| Cable Mount | ||
| -55 to 150 °C | ||
| 2.62 x 17.14 mm | ||
| No | ||
| Crimp | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |