0462-201-20141
Rectangular Power Contact, DTM, Nickel Plated Contacts, Copper Alloy, Socket, Crimp, 20 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 0462-201-20141
Secondary Manufacturer Part#: 12T2300
- RoHS 10 Compliant
- Tariff Charges
The 0462-201-20141 from Deutsch is a solid socket contact with size 20, 7.5amp continuous current capacity and accommodates wire size of 20AWG to 18AWG.
- Suitable for use with HD30/ HDP20/DRC/DTM/DRB/STRIKE series
- Nickel plating
- Contact material is copper alloy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 mm² | ||
| Connector Rectangular | ||
| Copper | ||
| Nickel | ||
| Power | ||
| Receptacle | ||
| 7.5 A | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| No | ||
| Crimp | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |