PDP SEO Portlet

0462-201-16141

Rectangular Power Contact, DT, Nickel Plated Contacts, Copper Alloy, Socket, Crimp, 20 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 0462-201-16141
Secondary Manufacturer Part#: 0462-201-16141
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0462-201-16141 from Deutsch is a solid socket contact with size 16, 13amp continuous current capacity and accommodates wire size of 20AWG to 16AWG.

  • Suitable for use with HD30/ HDP20/DRC/HD10/DT/DRB/DTV/AEC/STRIKE/Jiffy Splice series
  • Nickel plating
  • Contact material is copper alloy

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 1.3 mm²
Connector Wire to Board
Copper Alloy
Nickel
16
Power
Socket
Nickel
24 A
Cable Mount
-55 to 125 °C
3.38 x 19.28 mm
No
Crimp
20 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  70000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1  
USD $:
2500+
$0.30321
80000+
$0.28405
800000+
$0.23814
1600000+
$0.2316
3200000+
$0.2304