PDP SEO Portlet

0460-202-20141

Rectangular Power Contact, DTM, Nickel Plated Contacts, Copper Alloy, Pin, Crimp, 20 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 0460-202-20141
Secondary Manufacturer Part#: 67T1591
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0460-202-20141 from Deutsch is a solid pin contact with size 20, 7.5amp continuous current capacity and accommodates wire size of 20AWG.

  • Suitable for use with HD30/ HDP20/DRC/DTM/DRB/STRIKE series
  • Nickel plating
  • Contact material is copper alloy

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 mm²
Automotive Connector
Copper
Nickel
20
Power
Pin
Nickel
11 mOhm
24 A
Cable Mount
-55 to 125 °C
18.29 x 2.62 x 2.62 mm
No
Crimp
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: