PDP SEO Portlet

0460-202-16141

Circular Connector Contact, Machined, DT, Pin, Crimp, 16 AWG, 20 AWG, Deutsch's DT Series

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 0460-202-16141
Secondary Manufacturer Part#: 0460-202-16141
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0460-202-16141 from Deutsch is a solid pin contact with size 16, 13amp continuous current capacity and accommodates wire size of 20AWG to 16AWG.

  • Suitable for use with HD30/ HDP20/DRC/HD10/DT/DRB/DTV/AEC/STRIKE/Jiffy Splice series
  • Nickel plating
  • Contact material is copper alloy

Technical Attributes

Find Similar Parts

Description Value
Straight
0.52 to 1.31 mm²
Connector Wire to Board
Copper Alloy
Nickel
16
Power
Pin
Nickel
24 A
Cable Mount
-55 to 125 °C
3.38 x 20.85 mm
No
Crimp
20 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  8298.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.33104
80000+
$0.22912
800000+
$0.22795
1600000+
$0.22678
3200000+
$0.2256