PDP SEO Portlet

0460-010-20141

Rectangular Power Contact, AMP DTM Series, Nickel Plated Contacts, Copper, Pin, Crimp, 18 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 0460-010-20141
Secondary Manufacturer Part#: 55T7447
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0460-010-20141 is a Crimp Contact, 16 to 18mm² wire. The new size-20 contact provides versatility within the Deutsch common contact system. The contacts feature a size-20 mating interface and a 16 to 18 AWG crimp barrel to accept larger wire while mating with any Deutsch Industrial size-20 contact. Nickel plating for added design flexibility.

  • 7.5A Rated current at 125°C
  • 3.96 to 5.54mm Strip length

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.28
10+
$1.16
25+
$1.1
50+
$1.04
100+
$0.922
500+
$0.828
1000+
$0.78