PDP SEO Portlet

02560927-000

Angular Type Position Sensor AC Operated RVDT

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02560927-000
Secondary Manufacturer Part#: 02560927-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R36AS RVDT (Rotary Variable Differential Transformer) is an angular position sensor that incorporates a proprietary non-contact design which dramatically improves long term reliability when compared to other traditional rotary devices such as synchros, resolvers and potentiometers. This unique design eliminates assemblies that degrade over time such as slip rings, rotor windings, contact brushes and wipers, without sacrificing accuracy.

High reliability and performance are achieved through the use of a specially shaped rotor and wound stator coil that together simulate the operation of a Linear Variable Differential Transformer (LVDT). Rotational movement of the rotor shaft results in a linear change in the amplitude of the output signal, directly proportional to the shaft angle change, while the phase of this signal indicates the direction of displacement from the null point. Noncontact electromagnetic coupling of the rotor provide infinite resolution.

  • High accuracy
  • Infinite resolution
  • Long term reliability
  • Wide -55º to +150ºC operating temp range
  • Rugged stainless steel housing
  • Shielded ABEC 3 precision bearings

Technical Attributes

Find Similar Parts

Description Value
30°
150 °C
-55 °C
R36AS Series
4.75
3Vrms
0.87gf-cm to 54gf-cm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 93 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$1149.84932
10+
$1091.77027
25+
$1007.26667
50+
$987.51634
100+
$968.52564