PDP SEO Portlet

02560410-000

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02560410-000
Secondary Manufacturer Part#: 02560410-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cylindrical
± 6.35 mm
Stainless Steel
3Vrms
± 0.25 %
150 °C
-55 °C
MHR Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$269.0411
25+
$248.16216
50+
$244.85333
100+
$240.05229
200+
$235.4359