PDP SEO Portlet

02350510-000

DC Operated Gage Heads

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02350510-000
Secondary Manufacturer Part#: 02350510-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GCD Series heavy-duty DC operated gage heads enable high performance in environments containing moisture, dirt, and fluid contaminants. These Gage heads are spring loaded LVDTs (Linear Variable Differential Transformers) with precision linear bearings and internal conditioning electronics. Operating on a nominal ±15VDC supply, the GCD Series delivers an extremely linear, low noise ±10VDC output

• Hermetically sealed housing
• 25 µ-inch [0.6 µm] repeatability
• IEC IP68 rating to 1,000 PSI [70 bars]
• Long strokes up to ±2 inches
• Hardened tool steel contact tip
• High side load resistance
• Long cycle life

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$908.68919
30+
$827.32895
60+
$806.11538
120+
$795.91139
240+
$785.9625