PDP SEO Portlet

02110002-000

AccuStar Electronic Clinometer

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02110002-000
Secondary Manufacturer Part#: 02110002-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AccuStar®-EA Electronic Clinometer is the next generation in the highly acclaimed AccuStar® family. Building on the success of the original AccuStar®, the AccuStar®-EA takes low cost tilt sensing to the next level by combining 100% solid state technology with digital calibration and proprietary filtering techniques. The result is an extremely accurate tilt sensor with improved linearity, expanded linear sensing range (±60o), generous operating temperature range (-40° to +80°C), and a 70% reduction in temperature induced errors.

? ±60o linear sensing range
? Single-Ended and Bipolar DC models
? High accuracy / low cost
? Lightweight and compact
? Rugged plastic housing
? CE certified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: