020-0511-20
Contact PIN Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.205 to 0.518 mm² | ||
| Discrete Wire Housing | ||
| Copper Alloy | ||
| Gold | ||
| 20 | ||
| Power|Signal | ||
| PIN | ||
| Gold | ||
| 7.5 A | ||
| Cable Mount | ||
| -65 to 125 °C | ||
| No | ||
| Crimp | ||
| 24 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |