0024K1811-0
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Unterminated Cables, Unterminated Coaxial Cables
Avnet Manufacturer Part #: 0024K1811-0
Secondary Manufacturer Part#: CD56713001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 mm | ||
| Black | ||
| 0.2047 mm² | ||
| Tin Plated Copper | ||
| 100 Ohm | ||
| Zerohal|Thermorad | ||
| -65 to 150 °C | ||
| 24 AWG | ||
| Twinaxial | ||
| 1000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |