0024B8424-9
Cable 2Conductor 24AWG Silver Plated Copper White
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Cable/wire, Multicored
Avnet Manufacturer Part #: 0024B8424-9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.09 mm | ||
| null | ||
| null | ||
| Silver Plated Copper | ||
| null | ||
| FEP (Fluorinated Ethylene Propylene) | ||
| 2 Conductors | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |