PDP SEO Portlet

ZCAT3035-1330

Split Core Ferrite, 13 mm, 10 MHz, 500 MHz, 150 Ohm

Official logo for TDK
Manufacturer:TDK
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: ZCAT3035-1330
Secondary Manufacturer Part#: 24M9371
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZCAT series are clamp filters for cable. The unique plastic case ensures simple, convenient installation and includes a self holding mechanism to prevent slippage on cables. These are used in personal computers, word processors, monitors, hard disk

  • Ferrite core provides excellent absorption of high frequency EMC
  • Effective against common mode EMC without adverse effect on signal quality
  • Large core size prevents saturation during high signal surges
  • Operating temperature

Technical Attributes

Find Similar Parts

Description Value
13 mm
500 MHz
10 MHz
150 Ohm
ZCAT Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.74
10+
$4.39
25+
$3.75
50+
$3.3
100+
$3.04
500+
$2.83