PDP SEO Portlet

ZCAT2017-0930B

Split Core Ferrite, 9 mm, 10 MHz, 500 MHz, 50 Ohm

Official logo for TDK
Manufacturer:TDK
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: ZCAT2017-0930B
Secondary Manufacturer Part#: ZCAT2017-0930B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Unique structure where the ferrite core is mounted and integrated in a plastic case, it is possible to attach them to interface cables and power cables with one touch without having to cut the cables
  • Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
  • Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality
  • Series are according to the outer diameter of the cable in order to be compatible with various cable sizes
  • Band fixed type

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$1.20657
1750+
$1.10716
3500+
$1.07803
7000+
$1.05038
14000+
$1.02412