PDP SEO Portlet

ZCAT1730-0730A

Split Core Ferrite, 7 mm, 10 MHz, 500 MHz, 80 Ohm

Official logo for TDK
Manufacturer:TDK
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: ZCAT1730-0730A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZCAT1730-0730A is a Ferrite Core Clamp Filter integrated in a plastic case, it is possible to attach it to interface cables and power cables with one touch without having to cut the cables. Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core. Effective for common mode noise, so can be implemented as a noise counter measure without influencing signal quality. The ZCAT series is according to the outer diameter of the cable in order to be compatible with various cable sizes. The unique plastic case ensures simple, convenient installation and includes a self-holding mechanism to prevent slippage on cables. This clamp filter functions as cable fixed type that is its holds the cable to secure it with the main body.

  • Using unique structure where the ferrite core is mounted and integrated in a plastic case, it is possible to attach them to interface cables and power cables with one touch without having to cut the cables.
  • Have excellent absorption of hig

Technical Attributes

Find Similar Parts

Description Value
10 MHz
80 ohm
7 mm
500 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:840  Mult:840  
Need More?
USD $:
$ 0.9384
840+
$0.9384
4200+
$0.89829
8400+
$0.88662
16800+
$0.86418
33600+
$0.85338
SubTotal:
$788.26