PDP SEO Portlet

YFF31AH2A105MT0Y0N

Feedthrough Capacitor, 1 uF, 100 V, 6 A, 1206 [3216 Metric], Surface Mount, ± 20%

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: YFF31AH2A105MT0Y0N
Secondary Manufacturer Part#: YFF31AH2A105MT0Y0N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

YFF31AH2A105MT0Y0N is a YFF-AH series 3-terminal feedthrough filter for automotive large-current power line. It is a compact and high-performance EMC countermeasure components specialized for in-vehicle applications Also demonstrates an excellent effect for decoupling use. Suitable for EMC countermeasure and decoupling in power lines for various in-vehicle electronic equipment such as ECUs, car navigation systems, in vehicle camera systems, millimeter wave radar systems, etc.

  • Compliant with AEC-Q200
  • Good attenuation characteristic in wide bandwidth
  • 2A rated current, 100V rated voltage
  • 1,000,000pF capacitance, ±20% tolerance
  • Insertion loss of 40dB (frequency range from 0.8 to 2000MHz)
  • 5mohm max DC resistance, single-ended transmission line
  • Dimension is (L x W) 3.2 × 1.6mm
  • Operating temperature range from -55 to +125°C
  • Operating temperature range from -55 to +125°C

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
1206 [3216 Metric]
Surface Mount
6 A
5000 uOhm
125 °C
-55 °C
YFF-AH Series
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.29091