PDP SEO Portlet

WT252512-8F2-SM

Charging Coil, Wireless, 2.76 uH, ± 5%

Official logo for TDK
Manufacturer:TDK
Product Category: Inductors, Wireless Charging Coils
Avnet Manufacturer Part #: WT252512-8F2-SM
Secondary Manufacturer Part#: WT252512-8F2-SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Air
0.07
2.76 uH
5
Board Mount
1
1
70 °C
-30 °C
2.05 mm
25
WT Series
2.05

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:336  Mult:336  
USD $:
336+
$2.91429
1680+
$2.43295
3360+
$2.4206
6720+
$2.40825
13440+
$2.3959